Part Details for AEH80UM23 by XP Power
Results Overview of AEH80UM23 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AEH80UM23 Information
AEH80UM23 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for AEH80UM23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M6193
|
Newark | Ac/Dc Power Supply, Desktop, Mains Plug Sold Separately, Fixed, 60W, 5V, 7A, 12V, 3A Rohs Compliant:... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$138.2600 / $150.0800 | Buy Now |
DISTI #
AEH80UM23-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 5V/12V 71W Min Qty: 60 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$127.6008 | Buy Now |
DISTI #
209-AEH80UM23
|
Mouser Electronics | Desktop AC Adapters AC/DC, 80W External Power Supply RoHS: Compliant | 4 |
|
$133.2700 / $141.7800 | Buy Now |
DISTI #
71918114
|
RS | Power Supply, AC-DC, Adapter, 71W, 5V, 12V7A, 3A, 90-264V In, AEH80 Series | XP Power AEH80UM23 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$132.1200 | RFQ |
|
Onlinecomponents.com | Power Supply, AC-DC, Adapter, 71W, 5V, 12V7A, 3A, 90-264V In, AEH80 Series | XP Power AEH80UM23 RoHS: Compliant |
19 Partner Stock |
|
$269.4700 / $304.9100 | Buy Now |
Part Details for AEH80UM23
AEH80UM23 CAD Models
AEH80UM23 Part Data Attributes
|
AEH80UM23
XP Power
Buy Now
Datasheet
|
Compare Parts:
AEH80UM23
XP Power
PSU, DESKTOP 60W DUAL O/P; Voltage, output:5.0V; Current, output:7.0A; Power rating:60W; Voltage, supply min:90V; Voltage, supply max:264V; Length / Height, external:44.5mm; Width, external:78.5mm; Depth, external:167.9mm; Current, RoHS Compliant: Yes
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |