Part Details for AEH45UM28 by XP Power
Results Overview of AEH45UM28 by XP Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AEH45UM28 Information
AEH45UM28 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for AEH45UM28
AEH45UM28 CAD Models
AEH45UM28 Part Data Attributes
|
AEH45UM28
XP Power
Buy Now
Datasheet
|
Compare Parts:
AEH45UM28
XP Power
PSU, DESKTOP 27W DUAL O/P; Voltage, output:3.3V; Current, output:5.0A; Power rating:27W; Voltage, supply min:90V; Voltage, supply max:264V; Length / Height, external:43mm; Width, external:76mm; Depth, external:146mm; Current, output RoHS Compliant: Yes
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |