-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 5151, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-AEH1216471M035RTR-ND
|
DigiKey | CAP ALUM 470UF 20% 35V SMD Min Qty: 150 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8387 | Buy Now |
DISTI #
AEH1216471M035R
|
Avnet Americas | Capacitor Aluminum 470uF 35Vdc 20% Radial Can Cylindrical Can 900mA 5000 hr 125?C T/R - Tape and Reel (Alt: AEH1216471M035R) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 24 Weeks, 0 Days Container: Reel | 150 Factory Stock |
|
$0.6146 | Buy Now |
DISTI #
581-AEH1216471M035R
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 35V 470pF 1216 20% RoHS: Compliant | 456 |
|
$0.6140 / $1.6400 | Buy Now |
DISTI #
73976285
|
RS | Standard Aluminum V-Chip,470uF,35V | AVX AEH1216471M035R RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Lead time: 24 Weeks | 0 |
|
$0.5740 | Buy Now |
DISTI #
AEH1216471M035R
|
TME | Capacitor: electrolytic, SMD, 470uF, 35VDC, Ø12.5x16mm, 5000h Min Qty: 150 | 0 |
|
$0.7000 / $0.7500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AEH1216471M035R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AEH1216471M035R
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 5151, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 16 mm | |
Leakage Current | 0.4975 mA | |
Length | 13 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 450 mA | |
Size Code | 5151 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Shape | FLAT | |
Width | 13 mm |