Part Details for AEH10A24 by Artesyn Embedded Technologies
Overview of AEH10A24 by Artesyn Embedded Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AEH10A24
AEH10A24 CAD Models
AEH10A24 Part Data Attributes
|
AEH10A24
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
AEH10A24
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ASTEC AMERICA INC | |
Package Description | DIP, DIP10,1.9,400/300 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P9 | |
JESD-609 Code | e0 | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP10,1.9,400/300 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 7.62 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | YES |
Alternate Parts for AEH10A24
This table gives cross-reference parts and alternative options found for AEH10A24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AEH10A24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EXB50-48S1V8 | DC-DC Regulated Power Supply Module, 1 Output, 18W, Hybrid | Artesyn Embedded Technologies | AEH10A24 vs EXB50-48S1V8 |
HES033ZE-AT | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, HALF BRICK PACKAGE-9 | Bel Power Solutions | AEH10A24 vs HES033ZE-AT |
EXB50-48S12-R | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | Artesyn Embedded Technologies | AEH10A24 vs EXB50-48S12-R |
EXB50-48S2V0 | DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid | Artesyn Embedded Technologies | AEH10A24 vs EXB50-48S2V0 |
AV60C-048L-120F04L | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | Vertiv Inc | AEH10A24 vs AV60C-048L-120F04L |
AEH10A48 | 1-OUTPUT 50W DC-DC REG PWR SUPPLY MODULE | Emerson Embedded Power | AEH10A24 vs AEH10A48 |
EXB50-48S3V3R03 | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid | Vertiv Inc | AEH10A24 vs EXB50-48S3V3R03 |
JC050F | IC 2-OUTPUT 33 W DC-DC REG PWR SUPPLY MODULE, MODULE-9, Power Supply Module | Lineage Power | AEH10A24 vs JC050F |
JC050A | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, MODULE-9 | GE Power Electronics Inc | AEH10A24 vs JC050A |
EXB50-48S2V0-R | DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid | Artesyn Embedded Technologies | AEH10A24 vs EXB50-48S2V0-R |