Part Details for AEG-4000B by Altech Corporation
Results Overview of AEG-4000B by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AEG-4000B Information
AEG-4000B by Altech Corporation is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMK04000BISQX/NOPB | Texas Instruments | Precision Clock Conditioners Low-Noise Clock Jitter Cleaner with Cascaded PLLs 48-WQFN -40 to 85 | |
LMK04000BISQE/NOPB | Texas Instruments | Precision Clock Conditioners Low-Noise Clock Jitter Cleaner with Cascaded PLLs 48-WQFN -40 to 85 | |
LMK04000BISQ/NOPB | Texas Instruments | Precision Clock Conditioners Low-Noise Clock Jitter Cleaner with Cascaded PLLs 48-WQFN -40 to 85 |
Price & Stock for AEG-4000B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK1266
|
Newark | Exhaust Grill,8.8"x8.8", Black |Altech AEG-4000B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$103.9100 / $128.7400 | Buy Now |
DISTI #
1920-1704-ND
|
DigiKey | FAN FILTER GUARD 223MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$129.4400 | Buy Now |
DISTI #
845-AEG-4000B
|
Mouser Electronics | Racks & Rack Cabinet Accessories Exhaust Grill 8.78"x8.78", Black RoHS: Compliant | 0 |
|
$90.4000 / $101.9600 | Order Now |
DISTI #
71162257
|
RS | Panel Filters Exhaust Grills Black | Altech Corp AEG-4000B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$129.4400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | 0 |
|
$86.3000 / $90.6100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$89.4600 / $108.5600 | Buy Now |
Part Details for AEG-4000B
AEG-4000B CAD Models
AEG-4000B Part Data Attributes
|
AEG-4000B
Altech Corporation
Buy Now
|
Compare Parts:
AEG-4000B
Altech Corporation
Select a part to compare: |
Samacsys Manufacturer | Altech |