Part Details for AEE02CC12-M by Advanced Energy Industries Inc
Overview of AEE02CC12-M by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for AEE02CC12-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
454-1903-ND
|
DigiKey | DC DC CONVERTER +/-15V 20W Min Qty: 1 Lead time: 14 Weeks Container: Tube |
6 In Stock |
|
$43.3800 | Buy Now |
DISTI #
AEE02CC12-M
|
Avnet Americas | Module DC-DC 2-OUT -15V/15V -0.67A/0.67A 20W Through Hole 5-Pin DIP Tube - Bulk (Alt: AEE02CC12-M) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$48.4584 | Buy Now |
DISTI #
826-AEE02CC12-M
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 20W 9-18Vin +/-15Vout 670mA Med RoHS: Compliant | 0 |
|
$54.1500 / $64.1800 | Order Now |
|
Onlinecomponents.com | Medical Dual Output DC-DC Converter - 20W - Vin: 9 to 18VDC - Vout: +15VDC@0.67A / -15VDC@0.67A - PCB Through Hole RoHS: Compliant | 0 |
|
$52.0000 / $68.4800 | Buy Now |
Part Details for AEE02CC12-M
AEE02CC12-M CAD Models
AEE02CC12-M Part Data Attributes
|
AEE02CC12-M
Advanced Energy Industries Inc
Buy Now
|
Compare Parts:
AEE02CC12-M
Advanced Energy Industries Inc
|
Samacsys Manufacturer | Advanced Energy |