There are no models available for this part yet.
Overview of AEE01H12-M by Advanced Energy Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for AEE01H12-M by Advanced Energy Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
454-1888-ND
|
DigiKey | DC DC CONVERTER 24V 15W Min Qty: 10 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$53.4490 | Buy Now | |
DISTI #
AEE01H12-M
|
Avnet Americas | Module DC-DC 1-OUT 24V 0.625A 15W Through Hole 5-Pin DIP Tube - Bulk (Alt: AEE01H12-M) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$39.9840 | Buy Now | |
DISTI #
826-AEE01H12-M
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 15W 9-18Vin 24Vout 625mA Med RoHS: Compliant | 0 |
|
$51.7700 / $58.7700 | Order Now | |
Onlinecomponents.com | Medical DC-DC Converter Module - 15W - Vin: 9 to 18VDC - Vout: 24VDC @ 0.625A - PCB Through Hole RoHS: Compliant |
18 Partner Stock |
|
$45.4700 / $60.3300 | Buy Now | ||
DISTI #
C1S123800220123
|
Chip1Stop | DC to DC Converter Modules | 18 |
|
$76.6000 / $80.0000 | Buy Now | |
Master Electronics | Medical DC-DC Converter Module - 15W - Vin: 9 to 18VDC - Vout: 24VDC @ 0.625A - PCB Through Hole RoHS: Compliant |
18 Partner Stock |
|
$45.4700 / $60.3300 | Buy Now |
CAD Models for AEE01H12-M by Advanced Energy Industries Inc
Part Data Attributes for AEE01H12-M by Advanced Energy Industries Inc
AEE01H12-M
Advanced Energy Industries Inc
|
|
---|---|
Samacsys Manufacturer
|
Advanced Energy
|
Want to compare parts?
-
AEE01H12-MAdvanced Energy Industries IncVS
-