Part Details for AEE01CC36-L by Artesyn Embedded Technologies
Overview of AEE01CC36-L by Artesyn Embedded Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for AEE01CC36-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y1481
|
Newark | 40W, 18 - 75Vin, Dual, +/-15V @ 1.67A, 25.4 X 50.8 X 10.2Mm |Artesyn Embedded Technologies AEE01CC36-L RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.5800 / $82.1400 | Buy Now |
DISTI #
000000000005283006
|
Sager | Isolated DC/DC Converters - Through Hole 40W 18 - 75Vin Dual +/-15V @ 1.67A Min Qty: 1 | 4 |
|
$66.2200 / $71.9900 | Buy Now |
Part Details for AEE01CC36-L
AEE01CC36-L CAD Models
AEE01CC36-L Part Data Attributes
|
AEE01CC36-L
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
AEE01CC36-L
Artesyn Embedded Technologies
CONV DC/DC 1.67A 12V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 28 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
JESD-609 Code | e4 | |
Terminal Finish | GOLD OVER NICKEL |