Part Details for AEE01B12-M by Artesyn Embedded Technologies
Results Overview of AEE01B12-M by Artesyn Embedded Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AEE01B12-M Information
AEE01B12-M by Artesyn Embedded Technologies is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9762201QEA | Texas Instruments | Quad LVDS Receiver 16-CDIP -55 to 125 | |
SN65LV1023ARHBR | Texas Instruments | 10:1 LVDS Serdes Transmitter 100 - 660Mbps 32-VQFN -40 to 85 | |
SN65LV1224BDBR | Texas Instruments | 1:10 LVDS Serdes Receiver 100 - 660Mbps 28-SSOP -40 to 85 |
Price & Stock for AEE01B12-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC4122
|
Newark | Dc-Dc Converter, Medical, 12V, 1.25A, Power Supply Applications:Medical, Dc/Dc Converter Type:Dip,... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.4600 / $66.2000 | Buy Now |
DISTI #
000000000005627139
|
Sager | Isolated DC/DC Converters - Through Hole 15W 9-18Vin 12Vout 1.25A Med Min Qty: 1 | 0 |
|
$43.6400 / $48.0000 | Buy Now |
Part Details for AEE01B12-M
AEE01B12-M CAD Models
AEE01B12-M Part Data Attributes
|
AEE01B12-M
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
AEE01B12-M
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module,
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 28 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |