Part Details for AEE00BB18-LS by Artesyn Embedded Technologies
Overview of AEE00BB18-LS by Artesyn Embedded Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for AEE00BB18-LS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X5993
|
Newark | 15W, 9-36Vin, Dual, ±12V@±0.625A, 25.4 X 50.8 X 11.3Mm , Rohs 6 Ul Approved |Artesyn Embedded Technologies AEE00BB18-LS Min Qty: 130 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.8400 / $48.4800 | Buy Now |
DISTI #
826-AEE00BB18-LS
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 15W 9-36Vin Dual -12V,-0.625A RoHS: Compliant | 104 |
|
$38.7300 / $46.0200 | Buy Now |
|
Onlinecomponents.com | Dual Output DC-DC Converter - 15W - Vin: 9 to 36VDC - Vout: +12VDC@0.625A / -12VDC@0.625A - PCB Through Hole RoHS: Compliant |
20 In Stock |
|
$36.4200 / $48.2200 | Buy Now |
DISTI #
000000000005108160
|
Sager | Isolated DC/DC Converters - Through Hole 15W 9-36Vin Dual -12V,-0.625A Min Qty: 1 | 245 |
|
$37.0100 / $40.2800 | Buy Now |
|
Master Electronics | Dual Output DC-DC Converter - 15W - Vin: 9 to 36VDC - Vout: +12VDC@0.625A / -12VDC@0.625A - PCB Through Hole RoHS: Compliant |
20 In Stock |
|
$36.4200 / $48.2200 | Buy Now |
Part Details for AEE00BB18-LS
AEE00BB18-LS CAD Models
AEE00BB18-LS Part Data Attributes:
|
AEE00BB18-LS
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
AEE00BB18-LS
Artesyn Embedded Technologies
DC/DC CONVERTER +/-12V 15W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Package Description | PACKAGE-5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Artesyn Embedded Technologies | |
Additional Feature | -12V OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CUL, EN, IEC, UL | |
Efficiency (Main Output) | 83% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-MDMA-P5 | |
Length | 50.8 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.625 A | |
Output Voltage-Max | 12.24 V | |
Output Voltage-Min | 11.76 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT; OUTPUT OVER CURRENT | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Seated Height-Max | 11.3 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 330 kHz | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | NO | |
Width | 25.4 mm |