Part Details for AEE00B48-M by Artesyn Embedded Technologies
Overview of AEE00B48-M by Artesyn Embedded Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for AEE00B48-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y0632
|
Newark | Dc-Dc Converter, Medical, 12V, 0.835A, Output Power Max:10W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:835Ma, Output Voltage - Output 2:-, Output Current - Output 2:-, Width:25.4Mm |Artesyn Embedded Technologies AEE00B48-M Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for AEE00B48-M
AEE00B48-M CAD Models
AEE00B48-M Part Data Attributes
|
AEE00B48-M
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
AEE00B48-M
Artesyn Embedded Technologies
CONV DC-DC 10W 12V .835A MED
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Artesyn Embedded Technologies | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |