There are no models available for this part yet.
Overview of AEDR-8600-100 by Broadcom Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Healthcare
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86004BGLF | Renesas Electronics Corporation | 15.625MHZ TO 62.5MHZ, 1:4 LVCMOS/LVTTL Zero Delay Clock Buffer | |
86004BG-01LF | Renesas Electronics Corporation | 62.5MHz to 250MHz, 1:4 LVCMOS/LVTTL Zero Delay Clock Buffer | |
86004BG-01LFT | Renesas Electronics Corporation | 62.5MHz to 250MHz, 1:4 LVCMOS/LVTTL Zero Delay Clock Buffer |
Price & Stock for AEDR-8600-100 by Broadcom Limited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
516-AEDR-8600-100CT-ND
|
DigiKey | IC,2CH,REEL,304LPI,1000PC Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
980 In Stock |
|
$10.9325 / $19.7000 | Buy Now | |
DISTI #
AEDR-8600-100
|
Avnet Americas | Reflective Incremental Encoder 8-Pin SMD T/R - Tape and Reel (Alt: AEDR-8600-100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$8.8400 / $10.4000 | Buy Now | |
DISTI #
630-AEDR-8600-100
|
Mouser Electronics | Encoders IC,2ch,Reel,304LPI,1000pc RoHS: Compliant | 0 |
|
$11.0900 | Order Now | |
DISTI #
AEDR-8600-100
|
EBV Elektronik | Reflective Incremental Encoder 8-Pin SMD T/R (Alt: AEDR-8600-100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for AEDR-8600-100 by Broadcom Limited
Part Data Attributes for AEDR-8600-100 by Broadcom Limited
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BROADCOM LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
16 Weeks
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-20 °C
|
Optoelectronic Device Type
|
INCREMENTAL ROTARY ENCODER
|
Peak Wavelength
|
630 nm
|
Supply Voltage-Max
|
5.5 V
|
Surface Mount
|
YES
|