Part Details for AEDR-8501-102 by Broadcom Limited
Results Overview of AEDR-8501-102 by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AEDR-8501-102 Information
AEDR-8501-102 by Broadcom Limited is an Optical Position Encoder.
Optical Position Encoders are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8501002YC | Rochester Electronics LLC | 8501002YC - Microprocessor, 16-Bit, 6MHz, CMOS, CQFP68 - Dual marked (MQ80186-6/BYC) | |
8501001YA | Rochester Electronics LLC | 80186 - High-Integration 16-Bit Microprocessor, CQFP68 (8501001YA) | |
8501501XA | Renesas Electronics Corporation | CMOS Serial Controller Interface |
Price & Stock for AEDR-8501-102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-3455-1-ND
|
DigiKey | SENSOR OPT REFLECTIVE 1MM 8SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
456 In Stock |
|
$13.4550 / $23.8100 | Buy Now |
DISTI #
AEDR-8501-102
|
Avnet Americas | Optical Shaft-Encoder Components - Tape and Reel (Alt: AEDR-8501-102) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$12.5952 / $14.9646 | Buy Now |
DISTI #
630-AEDR-8501-102
|
Mouser Electronics | Optical Switches, Reflective, Photo IC Output Reflective Encoder 3 Ch w/ Interpolator RoHS: Compliant | 400 |
|
$13.1200 / $23.8100 | Buy Now |
DISTI #
AEDR-8501-102
|
EBV Elektronik | Optical Shaft-Encoder Components (Alt: AEDR-8501-102) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Neutron USA | Optical Switches, Reflective, Photo IC Output Reflective Encoder 3 Ch w/ Interpolator | 50 |
|
$105.7700 | Buy Now |
Part Details for AEDR-8501-102
AEDR-8501-102 CAD Models
AEDR-8501-102 Part Data Attributes
|
AEDR-8501-102
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AEDR-8501-102
Broadcom Limited
Rotary Position Encoder, Single, 3 Channels, 3.95 X 3.40 MM, 0.956 MM HEIGHT, LEADLESS, SURFACE MOUNT PACKAGE-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 3.95 X 3.40 MM, 0.956 MM HEIGHT, LEADLESS, SURFACE MOUNT PACKAGE-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Configuration | SINGLE, 3 CHANNELS | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Supply Voltage-Max | 5 V | |
Surface Mount | YES |