Part Details for AEDR-8300-1Q2 by Broadcom Limited
Overview of AEDR-8300-1Q2 by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EL8300IUZ | Renesas Electronics Corporation | 200MHz Rail-to-Rail Amplifier, QSOP, /Tube | |
ISL68300IRAZ-TK | Renesas Electronics Corporation | Scalable Single Output Digital PWM Controller with Integrated Driver and PMBus | |
EL8300IU-T13 | Renesas Electronics Corporation | 200MHz Rail-to-Rail Amplifier, QSOP, /Reel |
Price & Stock for AEDR-8300-1Q2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K6295
|
Newark | Encoder, 2Channel, Smd, 180Lpi, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, No. Of Channels:2 Channel, Rotational Speed Max:-, Encoder Resolution:-, Product Range:Aedr-8300 Series, Svhc:No Svhc (15-Jan-2018), Case Rohs Compliant: Yes |Broadcom AEDR-8300-1Q2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 632 |
|
$6.4300 / $10.4800 | Buy Now |
DISTI #
516-2182-1-ND
|
DigiKey | SENSOR OPT REFLECTIVE 2MM 6SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3067 In Stock |
|
$5.8863 / $11.2900 | Buy Now |
DISTI #
AEDR-8300-1Q2
|
Avnet Americas | Reflective Surface Mount Optical Encoder T/R - Tape and Reel (Alt: AEDR-8300-1Q2) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
630-AEDR-8300-1Q2
|
Mouser Electronics | Optical Switches, Reflective, Photo IC Output 2 Channel 180LPI RoHS: Compliant | 868 |
|
$5.8800 / $9.7100 | Buy Now |
DISTI #
AEDR-8300-1Q2
|
EBV Elektronik | Reflective Surface Mount Optical Encoder T/R (Alt: AEDR-8300-1Q2) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days | EBV - 300 |
|
Buy Now |
Part Details for AEDR-8300-1Q2
AEDR-8300-1Q2 CAD Models
AEDR-8300-1Q2 Part Data Attributes
|
AEDR-8300-1Q2
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AEDR-8300-1Q2
Broadcom Limited
Rotary/Linear Position Encoder, Single, 2 Channels, LEAD LESS, SURFACE MOUNT PACKAGE-6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | LEAD LESS, SURFACE MOUNT PACKAGE-6 PIN | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | ROTARY/LINEAR POSITION ENCODER | |
Supply Voltage-Max | 5.5 V | |
Surface Mount | YES |
Alternate Parts for AEDR-8300-1Q2
This table gives cross-reference parts and alternative options found for AEDR-8300-1Q2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AEDR-8300-1Q2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AEDR-8300-1Q2 | Rotary/Linear Position Encoder, Single, 2 Channels, LEADLESS, SO-6 | Agilent Technologies Inc | AEDR-8300-1Q2 vs AEDR-8300-1Q2 |