Part Details for AEDB-9340-W15A by Broadcom Limited
Overview of AEDB-9340-W15A by Broadcom Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for AEDB-9340-W15A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AEDB-9340-W15A-ND
|
DigiKey | ROTARY ENCODER OPTICAL 2500PPR Min Qty: 120 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.9327 | Buy Now |
DISTI #
AEDB-9340-W15A
|
Avnet Americas | CPR Commutation Encoder Module 8-Pin - Rail/Tube (Alt: AEDB-9340-W15A) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$35.3600 / $41.6000 | Buy Now |
DISTI #
630-AEDB-9340-W15A
|
Mouser Electronics | Encoders 6 Channel Encoder 2500CPR RoHS: Compliant | 0 |
|
$45.9200 | Order Now |
Part Details for AEDB-9340-W15A
AEDB-9340-W15A CAD Models
AEDB-9340-W15A Part Data Attributes
|
AEDB-9340-W15A
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AEDB-9340-W15A
Broadcom Limited
Rotary Position Encoder, Single, 3 Channels, ROHS COMPLIANT, PLASTIC PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Configuration | SINGLE, 3 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |