Part Details for AEDB-9340-B13C by Broadcom Limited
Results Overview of AEDB-9340-B13C by Broadcom Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AEDB-9340-B13C Information
AEDB-9340-B13C by Broadcom Limited is an Optical Position Encoder.
Optical Position Encoders are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for AEDB-9340-B13C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-4151-ND
|
DigiKey | ROTARY ENCODER OPTICAL 1000PPR Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
32 In Stock |
|
$49.2116 / $66.8900 | Buy Now |
DISTI #
AEDB-9340-B13C
|
Avnet Americas | CPR Commutation Encoder Module 8-Pin - Rail/Tube (Alt: AEDB-9340-B13C) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$39.7152 / $40.5426 | Buy Now |
DISTI #
AEDB-9340-B13C
|
EBV Elektronik | CPR Commutation Encoder Module 8Pin (Alt: AEDB-9340-B13C) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for AEDB-9340-B13C
AEDB-9340-B13C CAD Models
AEDB-9340-B13C Part Data Attributes
|
AEDB-9340-B13C
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AEDB-9340-B13C
Broadcom Limited
Rotary Position Encoder, Single, 3 Channels, ROHS COMPLIANT, PLASTIC PACKAGE-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Configuration | SINGLE, 3 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |
Alternate Parts for AEDB-9340-B13C
This table gives cross-reference parts and alternative options found for AEDB-9340-B13C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AEDB-9340-B13C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
AEDB-9340-B13C Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the AEDB-9340-B13C is -40°C to 85°C, as specified in the datasheet. However, it's essential to note that the device can tolerate a wider temperature range during storage, which is -55°C to 125°C.
-
To ensure proper power supply, follow the recommended power-up sequence: 1) Apply VCC (1.8V) to the device, 2) Apply VCCP (1.2V) to the device, and 3) Apply VCCIO (1.8V or 3.3V) to the device. Additionally, ensure that the power supply rails are clean and free of noise.
-
The AEDB-9340-B13C supports data transfer rates of up to 6.25 Gbps per lane, making it suitable for high-speed applications such as PCIe, SATA, and USB.
-
To configure the AEDB-9340-B13C for PCIe applications, follow these steps: 1) Set the device to PCIe mode using the MODE_SEL pin, 2) Configure the lane polarity using the POLARITY_SEL pin, and 3) Set the PCIe link speed using the RATE_SEL pin. Refer to the datasheet for detailed configuration options.
-
The built-in termination resistors in the AEDB-9340-B13C are used to improve signal integrity and reduce reflections on the high-speed signal lines. They can be enabled or disabled depending on the application requirements.