Part Details for AECFM2-450AL by TOKO Inc
Overview of AECFM2-450AL by TOKO Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AECFM2-450AL
AECFM2-450AL CAD Models
AECFM2-450AL Part Data Attributes:
|
AECFM2-450AL
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
AECFM2-450AL
TOKO Inc
Ceramic BPF, 0.45MHz, COMPACT, CERAMIC PACKAGE-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKO INC | |
Reach Compliance Code | unknown | |
Center or Cutoff Frequency (fo/fc) | 0.45 MHz | |
Filter Type | CERAMIC BPF | |
Height | 2.3 mm | |
Input/Output Impedance | 3000 OHM | |
Insertion Loss-Max | 6 dB | |
Length | 6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 3 |