Part Details for AEC4R7M50V0511 by Lumimax Optoelectronic Technology
Overview of AEC4R7M50V0511 by Lumimax Optoelectronic Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AEC4R7M50V0511
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4491-AEC4R7M50V0511-ND
|
DigiKey | CAP ALUM 4.7UF 20% 50V RADIAL TH Min Qty: 50 Container: Bulk MARKETPLACE PRODUCT |
1710 In Stock |
|
$0.0380 / $0.1500 | Buy Now |