Part Details for AEB310024 by Panasonic Electronic Components
Results Overview of AEB310024 by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AEB310024 Information
AEB310024 by Panasonic Electronic Components is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for AEB310024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AEB310024-ND
|
DigiKey | RELAY GEN PURPOSE SPST 100A 24V Min Qty: 20 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$158.3630 | Buy Now |
DISTI #
AEB310024
|
Avnet Americas | Relay General Purpose SPST-NO 24VDC Screw - Bulk (Alt: AEB310024) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$124.5696 / $130.4017 | Buy Now |
DISTI #
769-AEB310024
|
Mouser Electronics | General Purpose Relays EB Relay RoHS: Compliant | 0 |
|
$143.2000 | Order Now |
|
Onlinecomponents.com | Power Relay 24VDC 100A SPST-NO (( 80mm 34mm 70mm)) RoHS: Compliant | 0 |
|
$129.7600 / $271.7800 | Buy Now |
DISTI #
000000000007250359
|
Sager | GENERAL PURPOSE RELAYS PANEL MOUNT Min Qty: 20 | 0 |
|
$174.2200 | Buy Now |
|
Master Electronics | Power Relay 24VDC 100A SPST-NO (( 80mm 34mm 70mm)) RoHS: Compliant | 0 |
|
$129.7600 / $271.7800 | Buy Now |
Part Details for AEB310024
AEB310024 CAD Models
AEB310024 Part Data Attributes
|
AEB310024
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AEB310024
Panasonic Electronic Components
Power/Signal Relay, SPST, Momentary, 0.208A (Coil), 24VDC (Coil), 5000mW (Coil), 100A (Contact), 42VDC (Contact), DC Input, DC Output, Panel Mount, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Body Breadth | 52 mm | |
Body Height | 34 mm | |
Body Length or Diameter | 70 mm | |
Coil Current(DC)-Max | 0.208 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 5000 mW | |
Coil Release Voltage(DC) | 2 V | |
Coil Resistance | 115 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 100 A | |
Contact (DC) Max Rating R Load | 100A@42VDC | |
Contact Voltage(DC)-Max | 42 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 10000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 30 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 70mm x 52mm x 34mm | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 15 ms | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SCREW |