Part Details for AEAT-9018-S06 by Broadcom Limited
Results Overview of AEAT-9018-S06 by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AEAT-9018-S06 Information
AEAT-9018-S06 by Broadcom Limited is an Optical Position Encoder.
Optical Position Encoders are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS79018DBVR | Texas Instruments | 10-V, 50-mA, Low Noise, Low Iq, Low-Dropout Linear Regulator 5-SOT-23 -40 to 125 | |
TPS389018DSET | Texas Instruments | Low-Quiescent-Current 1% Accurate Supervisor With Programmable Delay 6-WSON -40 to 125 | |
TPS389018QDSERQ1 | Texas Instruments | Automotive Low-Quiescent-Current 1% Accurate Supervisor With Programmable Delay 6-WSON -40 to 125 |
Price & Stock for AEAT-9018-S06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-AEAT-9018-S06-ND
|
DigiKey | MAG ABS 18BITS SSI KIT 6MM SHAFT Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
136 In Stock |
|
$33.6375 / $54.6400 | Buy Now |
DISTI #
AEAT-9018-S06
|
Avnet Americas | Magnetic Encoder 18-bit Absolute Angular Detection 5V Screw Mount - Bulk (Alt: AEAT-9018-S06) RoHS: Compliant Min Qty: 140 Package Multiple: 35 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$32.2920 / $32.9648 | Buy Now |
DISTI #
630-AEAT-9018-S06
|
Mouser Electronics | Encoders Mag Abs 18bits SSI Kit 6mm shaft RoHS: Compliant | 229 |
|
$35.0000 / $52.2200 | Buy Now |
DISTI #
AEAT-9018-S06
|
EBV Elektronik | Magnetic Encoder 18bit Absolute Angular Detection 5V Screw Mount (Alt: AEAT-9018-S06) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Lead time: 18 Weeks, 0 Days | EBV - 105 |
|
Buy Now |