Part Details for AEAT-9010-S06 by Broadcom Limited
Overview of AEAT-9010-S06 by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AEAT-9010-S06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-AEAT-9010-S06-ND
|
DigiKey | MAG ABS 10BITS SSI KIT 6MM SHAFT Min Qty: 1 Lead time: 16 Weeks Container: Tray |
167 In Stock |
|
$28.2662 / $43.4900 | Buy Now |
DISTI #
630-AEAT-9010-S06
|
Mouser Electronics | Encoders Mag Abs 10bits SSI Kit 6mm shaft RoHS: Compliant | 123 |
|
$28.2600 / $43.4800 | Buy Now |
DISTI #
AEAT-9010-S06
|
EBV Elektronik | Magnetic Encoder 10-bit Absolute Angular Detection 5V Screw Mount (Alt: AEAT-9010-S06) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Lead time: 18 Weeks, 0 Days | EBV - 105 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 35 | 70 |
|
$32.5300 / $34.9600 | Buy Now |