Part Details for AEAS-7000-1GSG0 by Agilent Technologies Inc
Overview of AEAS-7000-1GSG0 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT2018AEAS1-33N-27.000000 | SiTime | 1 to 110 MHz, High Temperature (-40 to +125°C) SOT23 Oscillator | |
R5F100AEASP#X0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications, LSSOP, /Tray/Embossed tape | |
R5F104AEASP#X0 | Renesas Electronics Corporation | Low Power, High Function, General Purpose Microcontrollers for Motor Control, Industrial and Metering Applications, LSSOP, /Tray/Embossed tape |
Part Details for AEAS-7000-1GSG0
AEAS-7000-1GSG0 CAD Models
AEAS-7000-1GSG0 Part Data Attributes
|
AEAS-7000-1GSG0
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
AEAS-7000-1GSG0
Agilent Technologies Inc
Rotary Position Encoder, Single, 13 Channels
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Configuration | SINGLE, 13 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |