Part Details for AEAS-7000-1GSD0 by Avago Technologies
Overview of AEAS-7000-1GSD0 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for AEAS-7000-1GSD0
AEAS-7000-1GSD0 CAD Models
AEAS-7000-1GSD0 Part Data Attributes:
|
AEAS-7000-1GSD0
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
AEAS-7000-1GSD0
Avago Technologies
SINGLE, 13 CHANNELS, ROTARY OPTICAL POSITION ENCODER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 13 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |