Part Details for AEACBK046014-C2WG by Abracon Corporation
Overview of AEACBK046014-C2WG by Abracon Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for AEACBK046014-C2WG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC1891
|
Newark | Antenna, Combo, 4.8 To 5.825Ghz, 2Dbi, Antenna Type:Combo, Frequency Min:4.8Ghz, Frequency Max:5.825Ghz, Antenna Mounting:Screw, Gain:0Dbi, Vswr:1.5, Input Power:10W, Input Impedance:50Ohm, Antenna Polarisation:Right Hand Circular, Rohs Compliant: Yes |Abracon AEACBK046014-C2WG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 75 |
|
$26.4800 / $33.9700 | Buy Now |
DISTI #
65AC5581
|
Newark | Antenna, Combo, 4.8 To 5.825Ghz, 2Dbi, Antenna Type:Combo, Frequency Min:4.8Ghz, Frequency Max:5.825Ghz, Antenna Mounting:Screw, Gain:2Dbi, Vswr:2.5, Input Power:10W, Input Impedance:50Ohm, Antenna Polarization:Linear Rohs Compliant: Yes |Abracon AEACBK046014-C2WG Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.7000 / $26.7900 | Buy Now |
DISTI #
2266-AEACBK046014-C2WG-ND
|
DigiKey | RF ANT 2.45GHZ MODULE SMA CONN Min Qty: 1 Lead time: 17 Weeks Container: Bulk MARKETPLACE PRODUCT |
100 In Stock |
|
$21.2000 / $22.8900 | Buy Now |
DISTI #
535-14499-ND
|
DigiKey | RF ANT 2.45GHZ MODULE SMA CONN Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.0280 / $29.2400 | Buy Now |
DISTI #
AEACBK046014-C2WG
|
Avnet Americas | - Bulk (Alt: AEACBK046014-C2WG) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$19.4300 / $22.5000 | Buy Now |
DISTI #
815-CBK046014-C2WG
|
Mouser Electronics | Antennas RF ANT 2.45GHZ MODULE SMA CONN RoHS: Compliant | 30 |
|
$22.3200 / $29.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$18.3000 | Buy Now |
|
Onlinecomponents.com | WiFi + GPS Combinational External Antenna RoHS: Compliant |
50 In Stock |
|
$20.2100 / $26.1100 | Buy Now |
DISTI #
AEACBK046014-C2WG
|
Avnet Abacus | (Alt: AEACBK046014-C2WG) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | WiFi + GPS Combinational External Antenna RoHS: Compliant |
50 In Stock |
|
$20.2100 / $26.1100 | Buy Now |
Part Details for AEACBK046014-C2WG
AEACBK046014-C2WG CAD Models
AEACBK046014-C2WG Part Data Attributes:
|
AEACBK046014-C2WG
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AEACBK046014-C2WG
Abracon Corporation
COMBO GPS, WIFI PUCK ANT SCREW 2XSMA(M)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Date Of Intro | 2019-05-24 | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | SMA-M, IT CAN ALSO OPERATE AT 4800-5825 MHZ; GPS-1575.42 MHZ, VSWR-1.5, Pol-RHCP | |
Application | BLUETOOTH/ISM/GPS/GLONASS/WIRELESS/ZIGBEE | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Mounting Feature | PANEL MOUNT | |
Omnidirectional | NO | |
Operating Frequency-Max | 2483.5 MHz | |
Operating Frequency-Min | 2400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Polarization | RHCP | |
RF/Microwave Device Type | ANTENNA-OTHER | |
Surface Mount | NO | |
Transmission Power-Max | 10 W | |
VSWR-Max | 2.5 |