RF and Microwave
AEACBD045015-S2332
Abracon Corporation
Description: SATCOM/SDARS PUCK ANT MAG SMA(M)

Overview of AEACBD045015-S2332 by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
SIT9122AI-2BF-XXS233.209000 SiTime 220 to 625 MHz, ±10 to ±50 ppm Differential XO

Price & Stock for AEACBD045015-S2332 by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 27AH2281
Newark Sdars External Antenna Rohs Compliant: Yes |Abracon AEACBD045015-S2332 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $25.0300
  • 250 $24.2900
$24.2900 / $25.0300 Buy Now
DISTI # AEACBD045015-S2332
Avnet Americas Antenna, External, SDARS, 2.32 GHz to 2.345 GHz, 3 dBi, LHC, Magnetic - Bulk (Alt: AEACBD045015-S2332) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 25 $48.2000
  • 50 $29.6600
  • 75 $23.4800
  • 100 $23.0100
$23.0100 / $48.2000 Buy Now

CAD Models for AEACBD045015-S2332 by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AEACBD045015-S2332 by Abracon Corporation

AEACBD045015-S2332
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Reach Compliance Code
compliant
Factory Lead Time
10 Weeks
Date Of Intro
2019-06-13
Samacsys Manufacturer
ABRACON
Additional Feature
SMA
Application
SDARS
Bandwidth
25 MHz
Characteristic Impedance
50 Ω
Construction
COAXIAL
Gain
3 dB
Operating Frequency-Max
2345 MHz
Operating Frequency-Min
2320 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Polarization
LHCP
RF/Microwave Device Type
MOBILE STATION ANTENNA
VSWR-Max
1.5
Want to compare parts?
  1. AEACBD045015-S2332
    Abracon Corporation
    SATCOM/SDARS PUCK ANT MAG SMA(M)
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AEACBD045015-S2332 by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AEACBD045015-S2332 by Abracon Corporation

Select Manufacturer
Which Manufacturer of AEACBD045015-S2332 would you like to use for your alert(s)?
  • Please alert me when AEACBD045015-S2332 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AEACBD045015-S2332 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AEACBD045015-S2332 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AEACBD045015-S2332 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AEACBD045015-S2332.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AEACBD045015-S2332 by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: