Part Details for AEACAQ190012-S915 by Abracon Corporation
Results Overview of AEACAQ190012-S915 by Abracon Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AEACAQ190012-S915 Information
AEACAQ190012-S915 by Abracon Corporation is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for AEACAQ190012-S915
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC5580
|
Newark | Antenna, Whip, 915Mhz, 3.5Dbi, Antenna Type:Whip, Frequency Min:-, Frequency Max:915Mhz, Antenna... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 424 |
|
$0.7840 | Buy Now |
DISTI #
535-14498-ND
|
DigiKey | RF ANT 915MHZ WHIP STR IPEX MHF Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2447 In Stock |
|
$4.7560 / $8.2300 | Buy Now |
DISTI #
65AC5580
|
Avnet Americas | External Antenna, Whip, Single Band, 915MHz, Linear, Knuckle Mount - Bulk (Alt: 65AC5580) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk |
424 Partner Stock |
|
$4.7200 / $9.2700 | Buy Now |
DISTI #
AEACAQ190012-S915
|
Avnet Americas | External Antenna, Whip, Single Band, 915MHz, Linear, Knuckle Mount - Bulk (Alt: AEACAQ190012-S915) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6335 / $3.1625 | Buy Now |
DISTI #
815-CAQ190012-S915
|
Mouser Electronics | Antennas External Antennas Whip Knuckle Mount U.FL (UMCC), IPEX MHF1 RoHS: Compliant | 321 |
|
$4.3200 / $8.3200 | Buy Now |
DISTI #
V99:2348_21378605
|
Arrow Electronics | Antenna External 3.5dBi Gain Carton RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1833 | Americas - 404 |
|
$0.1396 | Buy Now |
|
Future Electronics | AEACAQ190012 Series 915 MHz 3.5 dBi 10 W External Whip Antenna RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks Container: Bulk |
0 Bulk |
|
$2.9500 / $2.9900 | Buy Now |
|
Onlinecomponents.com | 915 MHz External Whip Antenna RoHS: Compliant | 0 |
|
$3.1000 / $6.5000 | Buy Now |
DISTI #
46530305
|
Verical | Antenna External 3.5dBi Gain Carton RoHS: Compliant Min Qty: 64 Package Multiple: 1 | Americas - 424 |
|
$1.2289 / $1.3402 | Buy Now |
DISTI #
30293667
|
Verical | Antenna External 3.5dBi Gain Carton RoHS: Compliant Min Qty: 39 Package Multiple: 1 Date Code: 1833 | Americas - 404 |
|
$0.1396 | Buy Now |
Part Details for AEACAQ190012-S915
AEACAQ190012-S915 CAD Models
AEACAQ190012-S915 Part Data Attributes
|
AEACAQ190012-S915
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AEACAQ190012-S915
Abracon Corporation
915MHZ LPWA,ISM WHIP STR IPEX(F)
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 3 Days | |
Date Of Intro | 2019-05-24 | |
Samacsys Manufacturer | ABRACON | |
Application | ISM | |
Bandwidth | 8 MHz | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 3.5 dB | |
Mounting Feature | PANEL MOUNT | |
Omnidirectional | NO | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Polarization | LINEAR | |
RF/Microwave Device Type | MOBILE STATION ANTENNA | |
Surface Mount | NO | |
Transmission Power-Max | 10 W | |
VSWR-Max | 2.5 |