Part Details for AEACAC254010-S169 by Abracon Corporation
Overview of AEACAC254010-S169 by Abracon Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AEACAC254010-S169
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH1524
|
Newark | Whip Antenna, 169Mhz, 2Dbi Rohs Compliant: Yes |Abracon AEACAC254010-S169 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 402 |
|
$15.7200 / $26.8000 | Buy Now |
DISTI #
535-15203-ND
|
DigiKey | RF ANT 915MHZ WHIP TILT SMA ML Min Qty: 500 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$12.9315 | Buy Now |
DISTI #
AEACAC254010-S169
|
Avnet Americas | Antenna, External, Whip, 169 MHz, 2 dBi, Linear, SMA Connector - Bulk (Alt: AEACAC254010-S169) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$10.5994 / $13.2450 | Buy Now |
DISTI #
815-AEACAC254010S169
|
Mouser Electronics | Antennas 169 MHz External Antenn RoHS: Compliant | 293 |
|
$12.4600 / $12.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$10.7700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.9600 / $30.0200 | Buy Now |
DISTI #
AEACAC254010-S169
|
Avnet Americas | Antenna, External, Whip, 169 MHz, 2 dBi, Linear, SMA Connector - Bulk (Alt: AEACAC254010-S169) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$10.5994 / $13.2450 | Buy Now |
DISTI #
3501672
|
element14 Asia-Pacific | WHIP ANTENNA, 169MHZ, 2DBI RoHS: Compliant Min Qty: 1 Container: Each | 402 |
|
$18.2389 / $24.8893 | Buy Now |
DISTI #
3501672
|
Farnell | WHIP ANTENNA, 169MHZ, 2DBI RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 402 |
|
$15.5799 / $21.2532 | Buy Now |
Part Details for AEACAC254010-S169
AEACAC254010-S169 CAD Models
AEACAC254010-S169 Part Data Attributes:
|
AEACAC254010-S169
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AEACAC254010-S169
Abracon Corporation
169MHZ LPWA, ISM WHP TLT ANT CNTR SMA(M)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Date Of Intro | 2019-06-13 | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | SMA | |
Application | ISM | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Gain | 2 dB | |
Operating Frequency-Max | 172 MHz | |
Operating Frequency-Min | 166 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Polarization | LINEAR | |
RF/Microwave Device Type | MOBILE STATION ANTENNA | |
VSWR-Max | 2.5 |