Part Details for AEA1213101M080R by Kyocera AVX Components
Overview of AEA1213101M080R by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for AEA1213101M080R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK6804
|
Newark | Cap, 100Uf, 80V, Alu Elec, Smd Rohs Compliant: Yes |Kyocera Avx AEA1213101M080R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 495 |
|
$1.1900 / $1.9700 | Buy Now |
DISTI #
478-AEA1213101M080RCT-ND
|
DigiKey | CAP ALUM 100UF 20% 80V SMD Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
210 In Stock |
|
$0.4672 / $1.6800 | Buy Now |
DISTI #
AEA1213101M080R
|
Avnet Americas | Capacitor Aluminum 100uF 80Vdc 20% Radial Can Cylindrical Can 500mA 5000 hr 105°C T/R - Tape and Reel (Alt: AEA1213101M080R) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 250 Lead time: 24 Weeks, 0 Days Container: Reel | 3500 Factory Stock |
|
$0.9599 | Buy Now |
DISTI #
581-AEA1213101M080R
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 80V 100uF 1213 20% RoHS: Compliant | 1500 |
|
$0.4990 / $1.5100 | Buy Now |
DISTI #
73976251
|
RS | Standard Aluminum V-Chip,100uF,80V | AVX AEA1213101M080R RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5500 / $1.8300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 250 Lead time: 24 Weeks | 0 |
|
$0.7060 | Buy Now |
DISTI #
AEA1213101M080R
|
TME | Capacitor: electrolytic, SMD, 100uF, 80VDC, Ø12.5x13.5mm, 5000h Min Qty: 250 | 0 |
|
$0.9000 | RFQ |
Part Details for AEA1213101M080R
AEA1213101M080R CAD Models
AEA1213101M080R Part Data Attributes
|
AEA1213101M080R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AEA1213101M080R
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 5151, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 13.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.08 mA | |
Length | 13 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 200 mA | |
Size Code | 5151 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN | |
Terminal Shape | FLAT | |
Width | 13 mm |