Part Details for AEA1010681M016R by KYOCERA AVX Components
Overview of AEA1010681M016R by KYOCERA AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AEA1010681M016R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77894846
|
Verical | Cap Aluminum Lytic 680uF 16V 20% (10 X 10mm) SMD 850mA 5000h 105°C T/R RoHS: Compliant Min Qty: 97 Package Multiple: 1 | Americas - 727 |
|
$0.4858 / $0.7280 | Buy Now |