Part Details for AEA1010221M050R by Kyocera AVX Components
Overview of AEA1010221M050R by Kyocera AVX Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AEA1010221M050R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AJ2411
|
Newark | Cap, 220Uf, 50V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:220Μf, Voltage(Dc):50V, Esr:-, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Product Range:Aea Series, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Kyocera Avx AEA1010221M050R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 94 |
|
$0.7360 / $1.0100 | Buy Now |
DISTI #
64AJ3903
|
Newark | Cap, 220Uf, 50V, Alu Elec Smd, Radial Rohs Compliant: Yes |Kyocera Avx AEA1010221M050R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1300 / $1.9800 | Buy Now |
DISTI #
68AJ2412
|
Newark | Cap, 220Uf, 50V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:220Μf, Voltage(Dc):50V, Esr:-, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Product Range:Aea Series, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Kyocera Avx AEA1010221M050R Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4730 / $0.5590 | Buy Now |
DISTI #
478-AEA1010221M050RCT-ND
|
DigiKey | CAP ALUM 220UF 20% 50V SMD Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
4136 In Stock |
|
$0.3510 / $1.0700 | Buy Now |
DISTI #
AEA1010221M050R
|
Avnet Americas | Capacitor Aluminum 220uF 50Vdc 20% Radial Can Cylindrical Can 670mA 5000 hr 105°C T/R - Tape and Reel (Alt: AEA1010221M050R) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 2500 Factory Stock |
|
$0.6451 | Buy Now |
DISTI #
68AJ2411
|
Avnet Americas | Capacitor Aluminum 220uF 50Vdc 20% Radial Can Cylindrical Can 670mA 5000 hr 105°C T/R - Product that comes on tape, but is not reeled (Alt: 68AJ2411) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 3 Days Container: Ammo Pack | 94 Partner Stock |
|
$0.6880 / $1.0700 | Buy Now |
DISTI #
581-AEA1010221M050R
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 50V 220uF 1010 20% RoHS: Compliant | 26490 |
|
$0.3250 / $0.9700 | Buy Now |
DISTI #
72514538
|
RS | Aluminum Electrolytic Capacitor, SMD, 8R430001-220uF/50V | AVX AEA1010221M050R RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6240 | RFQ |
|
Future Electronics | Aluminum Electrolytic Capacitors - SMD 50V 220uF 1010 5K Hours 20% RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks Container: Reel | 1000Reel |
|
$0.5000 / $0.5450 | Buy Now |
DISTI #
AEA1010221M050R
|
TTI | Aluminum Electrolytic Capacitors - SMD 50V 220uF 1010 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 18000 In Stock |
|
$0.3160 / $0.4090 | Buy Now |
Part Details for AEA1010221M050R
AEA1010221M050R CAD Models
AEA1010221M050R Part Data Attributes
|
AEA1010221M050R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AEA1010221M050R
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks, 3 Days | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.11 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 402 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | TIN | |
Terminal Shape | FLAT | |
Width | 10.3 mm |
Alternate Parts for AEA1010221M050R
This table gives cross-reference parts and alternative options found for AEA1010221M050R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AEA1010221M050R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VZH221M1HTR-1010CS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141, CHIP | Surge Components Inc | AEA1010221M050R vs VZH221M1HTR-1010CS |