Part Details for AEA1010102M016R by KYOCERA AVX Components
Overview of AEA1010102M016R by KYOCERA AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AEA1010102M016R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84362313
|
Verical | Cap Aluminum Lytic 1000uF 16V 20% (10 X 10mm) SMD 850mA 5000h 105°C T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Date Code: 2237 | Americas - 2000 |
|
$0.4750 | Buy Now |
DISTI #
77590578
|
Verical | Cap Aluminum Lytic 1000uF 16V 20% (10 X 10mm) SMD 850mA 5000h 105°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2342 | Americas - 500 |
|
$0.5847 | Buy Now |
DISTI #
77893986
|
Verical | Cap Aluminum Lytic 1000uF 16V 20% (10 X 10mm) SMD 850mA 5000h 105°C T/R RoHS: Compliant Min Qty: 79 Package Multiple: 1 | Americas - 344 |
|
$0.6664 / $0.8974 | Buy Now |