Part Details for AEA1000F-24-R3 by Cosel USA Inc
Overview of AEA1000F-24-R3 by Cosel USA Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Automotive
Price & Stock for AEA1000F-24-R3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-AEA1000F-24-R3-ND
|
DigiKey | AC/DC PS Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$595.1200 | Buy Now |
DISTI #
436-AEA1000F-24-R3
|
Mouser Electronics | Switching Power Supplies 1008W 24V 42A, AUX1, AUX2, remote on/off, Alarm RoHS: Compliant | 0 |
|
$616.3100 / $658.8600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$546.6000 | Buy Now |
DISTI #
000000000006368936
|
Sager | Switching Power Supplies 1008W 24V 42A, AUX1, AUX2, remote on/off, Alarm | 0 |
|
Buy Now |
Part Details for AEA1000F-24-R3
AEA1000F-24-R3 CAD Models
AEA1000F-24-R3 Part Data Attributes
|
AEA1000F-24-R3
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
AEA1000F-24-R3
Cosel USA Inc
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |