Part Details for AE95-07 by Moflash Signaling Ltd
Overview of AE95-07 by Moflash Signaling Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AE95-07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y6724
|
Newark | Audio Signal Indicator, Adjustable, 111Db, 420Hz, 48Vdc, 48Vac, 800Ma, Ip65, 85Mm Ext. Depth Rohs Compliant: Yes |Moflash Signalling AE95-07 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$117.7200 / $195.6300 | Buy Now |
DISTI #
5533-AE95-07TB-ND
|
DigiKey | BUZZER MAGNETIC 48V - - Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
5 In Stock |
|
$158.2200 | Buy Now |