Part Details for AE83396G10056 by Aero-Electric Connector Inc
Overview of AE83396G10056 by Aero-Electric Connector Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AE83396G10056
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE83396G10056
|
PEI Genesis | M83723 5C 5#20 PIN PLUG Min Qty: 1 | 19 |
|
$56.3800 / $65.0600 | Buy Now |
Part Details for AE83396G10056
AE83396G10056 CAD Models
AE83396G10056 Part Data Attributes
|
AE83396G10056
Aero-Electric Connector Inc
Buy Now
Datasheet
|
Compare Parts:
AE83396G10056
Aero-Electric Connector Inc
MIL Series Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AERO-ELECTRIC CONNECTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-83723 SERIES III, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 5 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
Degrees of Rotation | 102 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | 6 | |
Shell Material | STAINLESS STEEL | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
Unique Insert Number | 10-5 |
Alternate Parts for AE83396G10056
This table gives cross-reference parts and alternative options found for AE83396G10056. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AE83396G10056, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83723/96W10056 | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | AE83396G10056 vs M83723/96W10056 |
M83723/96K10056 | 5 CONTACT(S), STAINLESS STEEL, MALE OR FEMALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | AE83396G10056 vs M83723/96K10056 |
M83723/96W10056 | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Aero-Electric Connector Inc | AE83396G10056 vs M83723/96W10056 |
M83723/96A10056 | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | Amphenol Corporation | AE83396G10056 vs M83723/96A10056 |
M83723/96S10056 | 5 CONTACT(S), STAINLESS STEEL, MALE OR FEMALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | AE83396G10056 vs M83723/96S10056 |
M83723/96K10056 | MIL Series Connector, 5 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug | Amphenol Corporation | AE83396G10056 vs M83723/96K10056 |
M83723/96R10056 | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Aero-Electric Connector Inc | AE83396G10056 vs M83723/96R10056 |
M83723/96G10056 | MIL Series Connector, 5 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug | Amphenol Corporation | AE83396G10056 vs M83723/96G10056 |
M83723/96K10056 | MIL Series Connector, 5 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, | Aero-Electric Connector Inc | AE83396G10056 vs M83723/96K10056 |
AE83396R10056 | MIL Series Connector, | Aero-Electric Connector Inc | AE83396G10056 vs AE83396R10056 |