Part Details for AE83396A1203N-LC by Aero-Electric Connector Inc
Results Overview of AE83396A1203N-LC by Aero-Electric Connector Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AE83396A1203N-LC Information
AE83396A1203N-LC by Aero-Electric Connector Inc is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for AE83396A1203N-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE83396A1203N-LC
|
PEI Genesis | M83723 3C 3#16 PIN PLUG Min Qty: 1 | 60 |
|
$34.6400 / $50.6200 | Buy Now |
Part Details for AE83396A1203N-LC
AE83396A1203N-LC CAD Models
AE83396A1203N-LC Part Data Attributes
|
AE83396A1203N-LC
Aero-Electric Connector Inc
Buy Now
Datasheet
|
Compare Parts:
AE83396A1203N-LC
Aero-Electric Connector Inc
MIL Series Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AERO-ELECTRIC CONNECTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-83723 SERIES III | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 3 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
Degrees of Rotation | 105 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | ANODIZED BLACK | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
Unique Insert Number | 12-3 |
Alternate Parts for AE83396A1203N-LC
This table gives cross-reference parts and alternative options found for AE83396A1203N-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AE83396A1203N-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M83723/96G1203N-LC | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, 3 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, | AE83396A1203N-LC vs M83723/96G1203N-LC |
M83723/96R1203N-LC | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | AE83396A1203N-LC vs M83723/96R1203N-LC |
M83723/96A1203N-LC | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | AE83396A1203N-LC vs M83723/96A1203N-LC |
AE83396W1203N-LC | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, | AE83396A1203N-LC vs AE83396W1203N-LC |