Datasheets
AE83374W1412Y-LC by: Aero-Electric Connector Inc

12 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE,

Part Details for AE83374W1412Y-LC by Aero-Electric Connector Inc

Overview of AE83374W1412Y-LC by Aero-Electric Connector Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
S3LP268 Coilcraft Inc NOT RoHS. LC filter, low pass, SMT
S3HP50 Coilcraft Inc LC filter, high pass, SMT, RoHS
S3LP60 Coilcraft Inc LC filter, low pass, SMT, RoHS

Price & Stock for AE83374W1412Y-LC

Part # Distributor Description Stock Price Buy
DISTI # AE83374W1412Y-LC
PEI Genesis M83723 12C MIXED PIN RECP Min Qty: 1 95
  • 1 $73.8300
  • 10 $63.9800
  • 25 $56.4600
  • 50 $50.5100
$50.5100 / $73.8300 Buy Now

Part Details for AE83374W1412Y-LC

AE83374W1412Y-LC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AE83374W1412Y-LC Part Data Attributes

AE83374W1412Y-LC Aero-Electric Connector Inc
Buy Now Datasheet
Compare Parts:
AE83374W1412Y-LC Aero-Electric Connector Inc 12 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE,
Part Life Cycle Code Active
Ihs Manufacturer AERO-ELECTRIC CONNECTOR INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-83723 SERIES III, COMPATIBLE CONTACT: M39029/4-110, M39029/4-111
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Gender MALE
Coupling Type BAYONET
DIN Conformance NO
Empty Shell YES
Environmental Characteristics CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT
Filter Feature NO
IEC Conformance NO
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE AND PANEL
Option GENERAL PURPOSE
Shell Finish CADMIUM
Shell Material ALUMINUM ALLOY
Shell Size 14
Termination Type CRIMP
Total Number of Contacts 12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AE83374W1412Y-LC by Aero-Electric Connector Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AE83374W1412Y-LC by Aero-Electric Connector Inc

Select Manufacturer
Which Manufacturer of AE83374W1412Y-LC would you like to use for your alert(s)?
  • Please alert me when AE83374W1412Y-LC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AE83374W1412Y-LC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AE83374W1412Y-LC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AE83374W1412Y-LC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AE83374W1412Y-LC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AE83374W1412Y-LC by Aero-Electric Connector Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: