Part Details for AE774L20-41P-LC by Conesys
Overview of AE774L20-41P-LC by Conesys
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118744-1133441LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 6mm Mated Height, 41p | |
10118744-1133141LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 4.15mm Mated Height, 41p | |
10118744-1133541LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 7mm Mated Height, 41p |
Price & Stock for AE774L20-41P-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2403-AE774L20-41P-LC-ND
|
DigiKey | AE7 41C 41#20 PIN RECP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
100 In Stock |
|
$33.2900 / $55.4800 | Buy Now |
DISTI #
33271335
|
Verical | Conn Circular PIN 41 POS Crimp ST Jam Nut 41 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 100 |
|
$36.5911 / $42.3999 | Buy Now |