Part Details for AE771L18-32S by Conesys
Overview of AE771L18-32S by Conesys
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51967-10003200CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 32S Vertical Receptacle. | |
51965-10003200CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 32S Vertical Header. | |
10106138-A008002LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 10HDP 32S |
Price & Stock for AE771L18-32S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2403-AE771L18-32S-ND
|
DigiKey | CONN RCPT FMALE 32POS CRIMP Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
2 In Stock |
|
$42.5900 / $70.9900 | Buy Now |
DISTI #
AERAE771L18-32S
|
Heilind Electronics | IN LINE RECEPTACLE, 26482 SII | Americas - 63 in Stock |
|
$35.8981 / $44.4164 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
29 On Order |
|
$0 | Buy Now |
DISTI #
31386671
|
Verical | Conn Circular SKT 32 POS Crimp ST Cable Mount 32 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$54.2545 | Buy Now |
DISTI #
AERAE771L18-32S
|
Interstate Connecting Components | IN LINE RECEPTACLE, 26482 SII | 191 |
|
$35.8981 / $44.4164 | Buy Now |
DISTI #
AE771L18-32S
|
ECCO | 29 |
|
Buy Now |