Part Details for AE559KT20-33P by Aero-Electric Connector Inc
Overview of AE559KT20-33P by Aero-Electric Connector Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for AE559KT20-33P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE559KT20-33P
|
PEI Genesis | 5015 11C 11#16 PIN PLUG Min Qty: 1 | 17 |
|
$145.2300 / $167.5800 | Buy Now |
Part Details for AE559KT20-33P
AE559KT20-33P CAD Models
AE559KT20-33P Part Data Attributes
|
AE559KT20-33P
Aero-Electric Connector Inc
Buy Now
Datasheet
|
Compare Parts:
AE559KT20-33P
Aero-Electric Connector Inc
MIL Series Connector, 11 Contact(s), Carbon Steel, Male, Crimp Terminal, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AERO-ELECTRIC CONNECTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-5015 SERIES III, COMPATIBLE CONTACT: M39029/29-212 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | CARBON STEEL | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 11 |
Alternate Parts for AE559KT20-33P
This table gives cross-reference parts and alternative options found for AE559KT20-33P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AE559KT20-33P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3459KT20-33P | MIL Series Connector, 11 Contact(s), Carbon Steel, Male, Crimp Terminal, Plug, | Aero-Electric Connector Inc | AE559KT20-33P vs MS3459KT20-33P |
MS3459KT20-33P | 11 CONTACT(S), STEEL, MALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | AE559KT20-33P vs MS3459KT20-33P |