Part Details for AE556W16S-1PW-LC by Conesys
Overview of AE556W16S-1PW-LC by Conesys
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for AE556W16S-1PW-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AJ9131
|
Newark | 5015 7#16 Pin Plug |Aero Electric/conesys AE556W16S-1PW-LC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1858 |
|
$60.2200 / $69.3000 | Buy Now |
DISTI #
2403-AE556W16S-1PW-LC-ND
|
DigiKey | CONN PLG HSG MALE 7POS INLINE Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
1839 In Stock |
|
$28.4700 / $47.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
3 On Order |
|
$0 | Buy Now |
DISTI #
36412925
|
Verical | Conn Circular PIN 7 POS Crimp ST Cable Mount 7 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 1839 |
|
$37.6765 / $47.5087 | Buy Now |
DISTI #
AE556W16S-1PW-LC
|
ECCO | 3 |
|
Buy Now |