AE550W20-14PX-LC
Description: 5 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE,

Overview of AE550W20-14PX-LC by Aero-Electric Connector Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for AE550W20-14PX-LC by Aero-Electric Connector Inc

Part # Manufacturer Description Stock Price Buy
DISTI # AE550W20-14PX-LC
PEI Genesis 5015 5C 3#12, 2#8 PIN RECP Min Qty: 1 36
  • 1 $74.8800
  • 10 $64.8900
  • 25 $57.2600
$57.2600 / $74.8800 Buy Now

CAD Models for AE550W20-14PX-LC by Aero-Electric Connector Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AE550W20-14PX-LC by Aero-Electric Connector Inc

AE550W20-14PX-LC
Aero-Electric Connector Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AERO-ELECTRIC CONNECTOR INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-5015 SERIES III, COMPATIBLE CONTACT: M39029/29-213, M39029/29-214
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Quantities
3,2
Contact Sizes
12,8
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
110
Empty Shell
YES
Environmental Characteristics
CORROSION RESISTANT; FLUID RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
Mounting Type
CABLE AND PANEL
Option
GENERAL PURPOSE
Polarization
X
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
20
Termination Type
CRIMP
Total Number of Contacts
5
Want to compare parts?
  1. AE550W20-14PX-LC
    Aero-Electric Connector Inc
    5 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE,
    VS

Alternate Parts for AE550W20-14PX-LC

This table gives cross-reference parts and alternative options found for AE550W20-14PX-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AE550W20-14PX-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ACCL00PGR20-14PX(548) MIL Series Connector Amphenol Corporation AE550W20-14PX-LC vs ACCL00PGR20-14PX(548)
ACC00AF20-14PX(025)-LC MIL Series Connector Amphenol Corporation AE550W20-14PX-LC vs ACC00AF20-14PX(025)-LC
ACCL00AF20-14PX(724) MIL Series Connector Amphenol Corporation AE550W20-14PX-LC vs ACCL00AF20-14PX(724)
ACCL00PGR20-14PX(724) MIL Series Connector Amphenol Corporation AE550W20-14PX-LC vs ACCL00PGR20-14PX(724)
ACCL00E20-14PX(724) MIL Series Connector Amphenol Corporation AE550W20-14PX-LC vs ACCL00E20-14PX(724)
ACCL00PGR20-14PX(472) MIL Series Connector Amphenol Corporation AE550W20-14PX-LC vs ACCL00PGR20-14PX(472)
ACCL00A20-14PX(472) MIL Series Connector Amphenol Corporation AE550W20-14PX-LC vs ACCL00A20-14PX(472)
ACC00A20-14PX(025)-LC MIL Series Connector Amphenol Corporation AE550W20-14PX-LC vs ACC00A20-14PX(025)-LC
ACC00A20-14PX(023)-LC MIL Series Connector Amphenol Corporation AE550W20-14PX-LC vs ACC00A20-14PX(023)-LC
ACC00PGR20-14PX(724) MIL Series Connector Amphenol Corporation AE550W20-14PX-LC vs ACC00PGR20-14PX(724)
Part Number Description Manufacturer Compare
ACC00PGA20-14PX(724) MIL Series Connector Amphenol Corporation AE550W20-14PX-LC vs ACC00PGA20-14PX(724)
ACC00PGR20-14PX(548) MIL Series Connector Amphenol Corporation AE550W20-14PX-LC vs ACC00PGR20-14PX(548)
ACCL00A20-14PX(724) MIL Series Connector Amphenol Corporation AE550W20-14PX-LC vs ACCL00A20-14PX(724)
ACCL00AF20-14PX(472) MIL Series Connector Amphenol Corporation AE550W20-14PX-LC vs ACCL00AF20-14PX(472)
ACC00A20-14PX(023)-LC MIL Series Connector Amphenol Corporation AE550W20-14PX-LC vs ACC00A20-14PX(023)-LC
ACCL00A20-14PX(472) MIL Series Connector Amphenol Corporation AE550W20-14PX-LC vs ACCL00A20-14PX(472)
ACCL00PGR20-14PX(548) MIL Series Connector Amphenol Corporation AE550W20-14PX-LC vs ACCL00PGR20-14PX(548)
ACC00F20-14PX(025)-LC MIL Series Connector Amphenol Corporation AE550W20-14PX-LC vs ACC00F20-14PX(025)-LC
ACCL00F20-14PX(472) MIL Series Connector Amphenol Corporation AE550W20-14PX-LC vs ACCL00F20-14PX(472)
ACCL00E20-14PX(724) MIL Series Connector Amphenol Corporation AE550W20-14PX-LC vs ACCL00E20-14PX(724)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AE550W20-14PX-LC by Aero-Electric Connector Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AE550W20-14PX-LC by Aero-Electric Connector Inc

  • Please alert me when AE550W20-14PX-LC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AE550W20-14PX-LC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AE550W20-14PX-LC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AE550W20-14PX-LC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AE550W20-14PX-LC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AE550W20-14PX-LC by Aero-Electric Connector Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: