Part Details for AE550LS24-22PW by Conesys
Overview of AE550LS24-22PW by Conesys
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN65LVDM22PW | Texas Instruments | Dual Multiplexed LVDM Repeater 16-TSSOP -40 to 85 | |
TPS60122PWP | Texas Instruments | Regulated 100mA, 3.3V high efficiency charge pump DC/DC converter with low-battery detector 20-HTSSOP -40 to 85 | |
UCC27222PWPR | Texas Instruments | High-Efficiency Predictive Synchronous Buck Driver 14-HTSSOP -40 to 105 |
Price & Stock for AE550LS24-22PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE550LS24-22PW
|
ECCO | 259 |
|
Buy Now |