-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5 Vdc, 1 A, 5 W, 100~1000 Vdc Input Range
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-4489-ND
|
DigiKey | DC DC CONVERTER 5V 5W Min Qty: 1 Lead time: 16 Weeks Container: Tray |
2 In Stock |
|
$50.6100 | Buy Now |
DISTI #
490-AE5-EW-S5
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole The factory is currently not accepting orders for this product. RoHS: Compliant | 35 |
|
$47.8000 / $50.6200 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 5W 100-1000Vin 5V 1A Iso Reg DIP | 35 |
|
$95.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AE5-EW-S5
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
AE5-EW-S5
CUI Inc
5 Vdc, 1 A, 5 W, 100~1000 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | DMA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-06-13 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, IEC | |
Efficiency (Main Output) | 72% | |
Input Voltage-Max | 1000 V | |
Input Voltage-Min | 100 V | |
Input Voltage-Nom | 200 V | |
JESD-30 Code | R-PDMA-P5 | |
Length | 70 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Seated Height-Max | 24 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 75 kHz | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 5 W | |
Trim/Adjustable Output | NO | |
Width | 48 mm |