Part Details for AE457-466DB5483 by Anatech Electronics Inc
Overview of AE457-466DB5483 by Anatech Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for AE457-466DB5483
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3078-AE457-466DB5483-ND
|
DigiKey | 456.625-458.625 MHZ / 465.775-46 Min Qty: 1 Lead time: 6 Weeks Container: Box MARKETPLACE PRODUCT |
100 In Stock |
|
$1,738.5000 | Buy Now |
Part Details for AE457-466DB5483
AE457-466DB5483 CAD Models
AE457-466DB5483 Part Data Attributes
|
AE457-466DB5483
Anatech Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AE457-466DB5483
Anatech Electronics Inc
Duplexer,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANATECH ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Filter Type | DUPLEXER | |
Height | 78 mm | |
Input Connector | N-TYPE FEMALE | |
Insertion Loss (Rx) | 1.1 dB | |
Insertion Loss (Tx) | 1.1 dB | |
Length | 237 mm | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Connector | N-TYPE FEMALE | |
Receive Center Frequency | 457.625 MHz | |
Transmit Center Frequency | 466.775 MHz | |
Width | 121 mm |