There are no models available for this part yet.
Overview of AE413RAD39NGSU by Coilcraft Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for AE413RAD39NGSU by Coilcraft Inc
Part Data Attributes for AE413RAD39NGSU by Coilcraft Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
COILCRAFT INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
1008
|
Construction
|
Rectangular
|
Core Material
|
CERAMIC
|
DC Resistance
|
0.09 Ω
|
Inductance-Nom (L)
|
0.039 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
2.03 mm
|
Package Length
|
2.92 mm
|
Package Style
|
SMT
|
Package Width
|
2.79 mm
|
Packing Method
|
TR, Plastic, 7 Inch
|
Quality Factor-Min (at L-nom)
|
45
|
Rated Current-Max
|
1.1 A
|
Self Resonance Frequency
|
1300 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
50 MHz
|
Tolerance
|
2%
|
Alternate Parts for AE413RAD39NGSU
This table gives cross-reference parts and alternative options found for AE413RAD39NGSU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AE413RAD39NGSU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AE413RAD39NGLU | General Purpose Inductor, | Coilcraft Inc | AE413RAD39NGSU vs AE413RAD39NGLU |
AE413RAD39NGLF | General Purpose Inductor, | Coilcraft Inc | AE413RAD39NGSU vs AE413RAD39NGLF |
AE413RAD39NGST | General Purpose Inductor, | Coilcraft Inc | AE413RAD39NGSU vs AE413RAD39NGST |