AE40-EW-S12
CUI Inc
Description: 12 Vdc, 3.33 A, 40 W, 200~1200 Vdc Input Range

Overview of AE40-EW-S12 by CUI Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
64991-S12-3RLF Amphenol Communications Solutions 64991-S12-3RLF-GUIDE PIN 100 SHRD HDR
FRJAE404 Amphenol Communications Solutions Modular Jack - Right Angle, Input Output Connectors 8P4C, Without Shield, No Filter.
FRJAE406 Amphenol Communications Solutions Modular Jack - Right Angle, Input Output Connectors 8P6C, Without Shield, No Filter.

Price & Stock for AE40-EW-S12 by CUI Inc

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com DC-DC Converter - 12 VDC - 3.33 A - 40 W - 200~1200 VDC Input Range - 7 Pin DIP RoHS: Compliant 97 In Stock
  • 0 $0
$0 Buy Now
Neutron USA Isolated DC/DC Converters 200-1200Vin12V 3.33A 40W Iso Reg DIP 0
  • 1 $125.9800
$125.9800 Buy Now

CAD Models for AE40-EW-S12 by CUI Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AE40-EW-S12 by CUI Inc

AE40-EW-S12
CUI Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CUI INC
Package Description
PACKAGE-7
Reach Compliance Code
compliant
ECCN Code
EAR99
Date Of Intro
2018-06-13
Samacsys Manufacturer
CUI Inc.
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
EN, IEC
Control Mode
VOLTAGE-MODE
Efficiency (Main Output)
83%
Input Voltage-Max
1200 V
Input Voltage-Min
200 V
Input Voltage-Nom
600 V
JESD-30 Code
R-PDMA-P7
Length
89 mm
Line Regulation-Max
1%
Load Regulation-Max
1%
Number of Functions
1
Number of Outputs
1
Number of Terminals
7
Operating Temperature-Max
50 °C
Operating Temperature-Min
-25 °C
Output Current-Max
3.33 A
Output Voltage-Max
12.24 V
Output Voltage-Min
11.76 V
Output Voltage-Nom
12 V
Package Body Material
PLASTIC/EPOXY
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Protections
OUTPUT CURRENT; OUTPUT OVER VOTAGE; SHORT CIRCUIT
Ripple Voltage (Main Out)
0.0707 Vrms
Seated Height-Max
25.5 mm
Surface Mount
NO
Switching Frequency-Max
65 kHz
Technology
HYBRID
Temperature Grade
OTHER
Terminal Form
PIN/PEG
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
40 W
Trim/Adjustable Output
NO
Width
63.5 mm
Want to compare parts?
  1. AE40-EW-S12
    CUI Inc
    12 Vdc, 3.33 A, 40 W, 200~1200 Vdc Input Range
    VS

Alternate Parts for AE40-EW-S12

This table gives cross-reference parts and alternative options found for AE40-EW-S12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AE40-EW-S12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AE40-EW-S12-DIN 12 Vdc, 3.33 A, 40 W, 200~1200 Vdc Input Range CUI Inc AE40-EW-S12 vs AE40-EW-S12-DIN
AM40W-60012S-NZ-STF Power Supply Module Aimtec AE40-EW-S12 vs AM40W-60012S-NZ-STF
AM40W-60012S-NZ-ST DC/DC Converter; Product Weight (grams): 295; Input voltage min (V): 200; Input voltage max (V): 1200; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Single; Output Power (W): 40; Max Output current (A): 3.33; Efficiency (%): 83; Max Capacitive load (µF): 1200; Package type: 3.5x2.5; Mounting: Screw terminal; W (in): 2.95; L (in): 5.31; H (in): 1.32; W (mm): 75; L (mm): 135; H (mm): 33.5; Min Operating temperature: -40; Max operating temperature (°C): 70; Isolation (VDC): 4000; EMC compliance 2: EN 55022 Class A; Case material: Plastic (flammability to UL 94V-0) ; Application 1 (PV): 1; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 300000; Derating : 50; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±1; Load Regulation %: ±1; Ripple & Noise (mV p-p): 200; Switching Frequency typ (KHz): 65; Short circuit protection: Continuous Aimtec AE40-EW-S12 vs AM40W-60012S-NZ-ST
AM40W-60012S-NZ DC/DC Converter; Product Weight (grams): 210; Input voltage min (V): 200; Input voltage max (V): 1200; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Single; Output Power (W): 40; Max Output current (A): 3.33; Efficiency (%): 83; Max Capacitive load (µF): 1200; Package type: 3.5x2.5; Mounting: PCB; W (in): 2.5; L (in): 3.5; H (in): 0.98; W (mm): 63.5; L (mm): 89; H (mm): 25; Min Operating temperature: -40; Max operating temperature (°C): 70; Isolation (VDC): 4000; EMC compliance 2: EN 55022 Class A; Case material: Plastic (flammability to UL 94V-0) ; Application 1 (PV): 1; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 300000; Derating : 50; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±1; Load Regulation %: ±1; Ripple & Noise (mV p-p): 200; Switching Frequency typ (KHz): 65; Short circuit protection: Continuous Aimtec AE40-EW-S12 vs AM40W-60012S-NZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AE40-EW-S12 by CUI Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AE40-EW-S12 by CUI Inc

Select Manufacturer
Which Manufacturer of AE40-EW-S12 would you like to use for your alert(s)?
  • Please alert me when AE40-EW-S12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AE40-EW-S12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AE40-EW-S12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AE40-EW-S12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AE40-EW-S12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AE40-EW-S12 by CUI Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: