Part Details for AE40-2206-3011 by Air Electro Inc
Overview of AE40-2206-3011 by Air Electro Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME3220-682MXC | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, SMD | |
ME3220-683KLB | Coilcraft Inc | General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
ME3220-683KLC | Coilcraft Inc | General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT |
Price & Stock for AE40-2206-3011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE40-2206-3011
|
FDH Electronics | Contacts Min Qty: 1 | 10 |
|
$2.2320 / $3.1250 | Buy Now RFQ |