Part Details for AE336RBA321JCU by Coilcraft Inc
Overview of AE336RBA321JCU by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for AE336RBA321JCU
AE336RBA321JCU CAD Models
AE336RBA321JCU Part Data Attributes
|
AE336RBA321JCU
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
AE336RBA321JCU
Coilcraft Inc
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 1.58 Ω | |
Inductance-Nom (L) | 0.32 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.91 mm | |
Package Length | 2.74 mm | |
Package Style | SMT | |
Package Width | 2.21 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 33 | |
Rated Current-Max | 0.23 A | |
Self Resonance Frequency | 519 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for AE336RBA321JCU
This table gives cross-reference parts and alternative options found for AE336RBA321JCU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AE336RBA321JCU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AE336RBA321JAT | General Purpose Inductor, | Coilcraft Inc | AE336RBA321JCU vs AE336RBA321JAT |
AE336RBA321JFU | General Purpose Inductor, | Coilcraft Inc | AE336RBA321JCU vs AE336RBA321JFU |
AE336RBA321JCT | General Purpose Inductor, | Coilcraft Inc | AE336RBA321JCU vs AE336RBA321JCT |