Part Details for AE336RAA180GAU by Coilcraft Inc
Overview of AE336RAA180GAU by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for AE336RAA180GAU
AE336RAA180GAU CAD Models
AE336RAA180GAU Part Data Attributes
|
AE336RAA180GAU
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
AE336RAA180GAU
Coilcraft Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0805 | |
Construction | Wirewound | |
Core Material | CERAMIC | |
DC Resistance | 0.2 Ω | |
Inductance-Nom (L) | 0.018 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.52 mm | |
Package Length | 2.29 mm | |
Package Style | SMT | |
Package Width | 1.73 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 48 | |
Rated Current-Max | 0.6 A | |
Self Resonance Frequency | 2480 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 2% |
Alternate Parts for AE336RAA180GAU
This table gives cross-reference parts and alternative options found for AE336RAA180GAU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AE336RAA180GAU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AE336RAA180GPU | General Purpose Inductor, | Coilcraft Inc | AE336RAA180GAU vs AE336RAA180GPU |
MS336RAA180GSZ | General Purpose Inductor, 0.018uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0805 | Coilcraft Inc | AE336RAA180GAU vs MS336RAA180GSZ |
AE336RAA180GPT | General Purpose Inductor, | Coilcraft Inc | AE336RAA180GAU vs AE336RAA180GPT |
AE336RAA180GAZ | General Purpose Inductor, 0.018uH, 2%, Ceramic-Core, 0907 | Coilcraft Inc | AE336RAA180GAU vs AE336RAA180GAZ |
MS336RAA180GTZ | General Purpose Inductor, 0.018uH, 2%, Ceramic-Core, 0907 | Coilcraft Inc | AE336RAA180GAU vs MS336RAA180GTZ |
AE336RAA180GLF | General Purpose Inductor, | Coilcraft Inc | AE336RAA180GAU vs AE336RAA180GLF |
AE336RAA180GLZ | General Purpose Inductor, 0.018uH, 2%, Ceramic-Core, 0907 | Coilcraft Inc | AE336RAA180GAU vs AE336RAA180GLZ |
AE336RAA180GAF | General Purpose Inductor, | Coilcraft Inc | AE336RAA180GAU vs AE336RAA180GAF |
AE336RAA180GPF | General Purpose Inductor, | Coilcraft Inc | AE336RAA180GAU vs AE336RAA180GPF |
AE336RAA180GLH | General Purpose Inductor, 0.018uH, 2%, Ceramic-Core, 0907 | Coilcraft Inc | AE336RAA180GAU vs AE336RAA180GLH |