There are no models available for this part yet.
Overview of AE326WD18SN-LC by Conesys
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for AE326WD18SN-LC by Conesys
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99AJ8000
|
Newark | Ae3 53C 53#20 Skt Plug |Aero Electric/conesys AE326WD18SN-LC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1276 |
|
$63.8900 / $73.5300 | Buy Now | |
DISTI #
5664-AE326WD18SN-LC-ND
|
DigiKey | CONN PLG HSG FMALE 18POS INLINE Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1317 In Stock |
|
$45.3700 / $60.0100 | Buy Now | |
DISTI #
2403-AE326WD18SN-LC-ND
|
DigiKey | CONN PLG HSG FMALE 18POS INLINE Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
1283 In Stock |
|
$30.2000 / $50.3300 | Buy Now | |
DISTI #
AER AE326WD18SN-L
|
Avnet Americas | - Bulk (Alt: AER AE326WD18SN-L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 1276 Factory Stock |
|
RFQ | ||
Onlinecomponents.com | RoHS: Compliant |
43 On Order |
|
$0 | Buy Now | ||
DISTI #
31963563
|
Verical | Conn Circular SKT 18 POS Crimp ST Cable Mount 18 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 1276 |
|
$36.3378 / $45.8206 | Buy Now | |
DISTI #
AE326WD18SN-LC
|
ECCO | 43 |
|
Buy Now |